GBB66DHLR

Heilind Number:SULGBB66DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB66DHLR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB66DHLR
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:132
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB66DHLR

Detailed Description

Introducing the GBB66DHLR, a high-performance board-to-board PCB connector designed for seamless power and data transmission in electronic assemblies. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a pitch of 1.27mm (.05 in) and 132 positions spread across 2 rows, it offers versatility for various connectivity needs. The connector, suitable for demanding environments, operates flawlessly in temperatures ranging from -65 to 125°C. Its straight orientation and metal board lock mount type guarantee secure and stable installation. Meeting stringent quality standards, including a voltage rating of 300 VAC, this connector is perfect for high-reliability applications in aerospace, defense, and industrial sectors. Upgrade your PCB designs with the GBB66DHLR for reliable and efficient performance.