GBB66DHLT-S621

Heilind Number:SULGBB66DHLT-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB66DHLT-S621
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB66DHLT-S621
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:132
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:MCA
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB66DHLT-S621

Detailed Description

The GBB66DHLT-S621 is a high-performance PA9T and Phosphor Bronze board-to-board connector, meticulously engineered for precision and reliability in electronic applications. With a current rating of 1A and a voltage capacity of 300VAC, this female connector features two rows of 132 gold-plated hairpin contacts, ensuring secure and efficient connectivity. Designed for seamless integration, it offers threaded mounting and through-hole termination, with a 1.27mm pitch and straight orientation. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector guarantees consistent performance in challenging environments. Its compact dimensions, measuring just 15.49mm in height and 9.4mm in width, make it ideal for space-constrained PCB layouts. The matte tin termination plating not only enhances durability but also complies with RoHS regulations. Whether used in aerospace, telecommunications, or industrial systems, the GBB66DHLT-S621 is the ultimate choice for demanding high-reliability applications.