GBB66DHRD

Heilind Number:SULGBB66DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB66DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB66DHRD
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:132
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB66DHRD

Detailed Description

The GBB66DHRD connector features a durable construction with PA9T and phosphor bronze materials, ensuring reliable performance in demanding environments. With an amperage rating of 1A and voltage capability of 300VAC, it offers robust power transmission. This female connector, designed for card extender termination, boasts two rows with 132 positions for versatile connectivity. The gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin contact type and straddle orientation optimize signal integrity. Operating within a wide temperature range of -65 to 125°C, it is suitable for various applications. Its clearance hole mount type and matte tin termination plating further enhance its usability. Perfect for high-reliability board-to-board and card edge connections, the GBB66DHRD is a must-have component in any PCB assembly project.