| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB66DHRN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 132 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 132 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB66DHRN |
GBB66DHRN
| Heilind Number: | SULGBB66DHRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB66DHRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB66DHRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this female connector ensures reliable connectivity with its 132 hairpin contacts. With a pitch of 1.27mm (.05in) and a voltage rating of 300VAC, it meets stringent electrical requirements. The termination method of card extender and termination plating of matte tin guarantee secure and durable attachment. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. Compact with a connector height of 15.49mm (.61in) and width of 9.4mm (.37in), it offers space-saving solutions. Trust the GBB66DHRN for efficient and robust interconnection in your electronic designs.

