GBB66DHRT

Heilind Number:SULGBB66DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB66DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB66DHRT
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:132
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB66DHRT

Detailed Description

This GBB66DHRT connector features a robust construction with PA9T housing and Phosphor Bronze contacts for reliable performance. With a current rating of 1A and voltage capacity of 300VAC, it ensures efficient power transmission. Its female gender, threaded mount type, and card extender termination method make it easy to install and secure in place. The contact plating of Gold provides excellent conductivity, while the hairpin contact type and straddle orientation offer optimal signal transfer. With two rows and 132 positions, it allows for versatile connectivity on PCB boards. Operating in a wide temperature range from -65 to 125 °C, it is suitable for various environments. The connector, measuring .61 inches in height and 9.4mm in width, is compact yet offers ample connectivity options. Its termination plating of Matte Tin ensures durability. Ideal for high-reliability applications, it falls under the categories of Board To Board PCB Connectors and Card Edge Connectors, making it a versatile choice for electronic systems.