GBB66DYFD

Heilind Number:SULGBB66DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB66DYFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB66DYFD
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:132
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB66DYFD

Detailed Description

The GBB66DYFD is a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, it ensures reliable connectivity with minimal signal loss. With a compact design, it offers two rows of 132 positions each, perfect for high-density board-to-board connections. The surface mount termination method and clearance hole mount type make installation easy and secure. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The cantilever contact type provides excellent mechanical stability, while the Matte Tin termination plating enhances durability. With a connector height of .61 inches and a width of 9.4 mm, it offers a space-efficient solution without compromising on performance. Trust the GBB66DYFD for your critical connectivity needs.