GBB66DYFN

Heilind Number:SULGBB66DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB66DYFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB66DYFN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:132
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:132
SKU:SULGBB66DYFN

Detailed Description

Introducing the GBB66DYFN, a high-performance board-to-board PCB connector designed for precision connectivity. With a short_description of PA9T & PHOSPHOR BRONZE and contact_plating in Gold, this connector ensures optimal signal transmission. Featuring a pitch of 1.27mm and voltage rating of 300VAC, it meets the demands of high-speed data transfer applications. The female connector with two rows and 132 positions offers versatile connectivity options. Its surface mount termination method and cantilever contact type guarantee secure and reliable connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for use in diverse environments. With a compact connector_height of .61 inches and connector_width of 9.4mm, it saves space while delivering top-notch performance. Trust the GBB66DYFN for seamless board-to-board connections in your PCB designs.