GBB66DYFT

Heilind Number:SULGBB66DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB66DYFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB66DYFT
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:132
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB66DYFT

Detailed Description

The GBB66DYFT is a high-quality PA9T and phosphor bronze female connector designed for reliable board-to-board PCB connections. With a pitch of 1.27mm and 132 positions spread across 2 rows, it offers seamless connectivity in electronic devices. Featuring gold-plated phosphor bronze contacts, it ensures excellent signal transmission with a current rating of 1A and a voltage capacity of 300VAC. The threaded mount type and surface mount termination method guarantee secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straight orientation, cantilever contact type, and matte tin termination plating further enhance its durability and performance. With a compact height of 15.49mm and a width of 9.4mm, it saves space on PCBs while delivering efficient connectivity. Trust the GBB66DYFT for your demanding electronic applications.