GBB66DYHN

Heilind Number:SULGBB66DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB66DYHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB66DYHN
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:132
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB66DYHN

Detailed Description

Introducing the GBB66DYHN, a high-performance PCB connector designed for precision electronic applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a 1A amperage rating and 300VAC voltage capacity, it meets stringent power requirements. The cantilever contact type and straight orientation, along with 132 positions spread across 2 rows, offer efficient signal transmission. Termination through holes with matte tin plating guarantees secure attachment to the board. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact dimensions of 9.4mm width and 15.49mm height make it suitable for space-constrained PCB layouts. Trust the GBB66DYHN for reliable board-to-board connections in your critical electronic systems.