GBB66DYHT

Heilind Number:SULGBB66DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB66DYHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB66DYHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:132
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:132
SKU:SULGBB66DYHT

Detailed Description

The GBB66DYHT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring two rows with a total of 132 positions, this connector offers reliable connectivity in compact spaces. The female connector is mounted via threaded holes and terminated through holes, ensuring secure attachment to the PCB. Constructed with PA9T housing and phosphor bronze contacts plated with gold, it guarantees excellent durability and conductivity. Operating at a voltage of 300 VAC and with an amperage rating of 1A, it is suitable for a wide range of electronic devices. With a straight orientation and a low-profile design, it facilitates efficient PCB assembly. The connector's matte tin termination plating enhances solderability and RoHS compliance. Its operating temperature range of -65 to 125°C makes it ideal for harsh environments. Overall, the GBB66DYHT is a premium solution for high-reliability interconnect applications.