GBB66DYRD

Heilind Number:SULGBB66DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB66DYRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB66DYRD
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:132
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB66DYRD

Detailed Description

This PA9T & Phosphor Bronze Board-to-Board Connector, with SKU GBB66DYRD, offers high-performance connectivity in electronic assemblies. Featuring a compact design with a pitch of 1.27mm, it allows for efficient signal transmission between PCBs. The connector, designed for female gender with two rows of cantilever contacts, ensures secure and reliable connections. Its Phosphor Bronze contact material with Gold plating guarantees excellent conductivity and corrosion resistance. With a voltage rating of 300VAC and an operating temperature range from -65 to 125°C, it is suitable for a wide range of applications. The termination method using a card extender and clearance hole mount type facilitates easy installation. With 132 positions and a tail length of 4.45mm, this connector offers versatility in board-to-board connections. Its compact size, measuring 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained designs. The termination plating with Matte Tin ensures durability and longevity. This connector, belonging to the hi-rel category, is meticulously engineered to meet stringent quality standards, making it a reliable choice for demanding environments. Upgrade your electronic assemblies with the GBB66DYRD for seamless connectivity and performance.