GBB66DYRN

Heilind Number:SULGBB66DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB66DYRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB66DYRN
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:132
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB66DYRN

Detailed Description

The GBB66DYRN is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 1.27mm (.05 in), this connector provides reliable connectivity in tight spaces. Featuring Phosphor Bronze contacts plated with gold, it ensures optimal signal transmission and corrosion resistance. The cantilever contact type and straddle orientation offer secure mating, while the termination method of card extender facilitates easy installation. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125°C, it is suitable for harsh environments. With 132 positions across 2 rows and a current rating of 1A, it supports high-density connections. The matte tin termination plating enhances durability. Perfect for use in aerospace, defense, and industrial applications, this connector guarantees exceptional performance and reliability.