GBB66DYRQ

Heilind Number:SULGBB66DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB66DYRQ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB66DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:132
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB66DYRQ

Detailed Description

Introducing the GBB66DYRQ, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector offers exceptional durability and reliability. With an amperage rating of 1A and a voltage capacity of 300VAC, it ensures safe and efficient power transmission. The female connector with two rows and 132 positions is ideal for complex circuitry. Its straddle mount and card extender termination method provide secure and stable connectivity. Gold-plated cantilever contacts guarantee low contact resistance and superior signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Matte tin termination plating offers corrosion resistance for long-term performance. Trust the GBB66DYRQ for your critical PCB connectivity needs.