GBB66DYRT

Heilind Number:SULGBB66DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB66DYRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB66DYRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:132
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:132
SKU:SULGBB66DYRT

Detailed Description

Introducing SKU GBB66DYRT, a high-performance board-to-board PCB connector designed for seamless connectivity in advanced electronic systems. Crafted with precision, this connector features a robust construction of PA9T and phosphor bronze, ensuring durability and reliability in every application. With a current rating of 1A and a voltage capacity of 300VAC, it guarantees efficient power transmission. Its female gender and two rows configuration offer versatile connectivity options, while the threaded mount type and card extender termination method simplify installation. The gold-plated phosphor bronze contacts with a cantilever design ensure low contact resistance and optimal signal integrity. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is ideal for use in demanding environments. With 132 positions, a pitch of 1.27mm, and a tail length of 4.45mm, it provides ample connectivity in compact spaces. The matte tin termination plating enhances solderability, while the connector's compact dimensions of 9.4mm width and 15.49mm height make it suitable for various PCB designs. Whether in aerospace, defense, or industrial applications, this GBB66DYRT connector delivers high performance without compromise. Elevate your connectivity solutions with this cutting-edge component.