GBB70DHAD

Heilind Number:SULGBB70DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB70DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB70DHAD
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB70DHAD

Detailed Description

Introducing the GBB70DHAD, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures optimal signal transmission with a current rating of 1A and a voltage capacity of 300VAC. With two rows of hairpin contacts and a pitch of 1.27mm, it offers secure connectivity in a compact form factor. The right-angle orientation and through-hole termination method make installation easy, while the -65 to 125°C operating temperature range guarantees performance in harsh environments. With 140 positions and a 2.54mm tail length, it provides ample connectivity options. The matte tin termination plating enhances durability. Ideal for industrial, aerospace, and telecommunications applications, the GBB70DHAD sets a new standard for board-to-board connectors.