GBB70DHAN

Heilind Number:SULGBB70DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB70DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB70DHAN
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB70DHAN

Detailed Description

Introducing the GBB70DHAN Board to Board PCB Connector, a high-performance component designed for seamless electrical connections in electronic devices. Crafted with precision, this connector features a durable PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and reliability. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, it offers efficient power transmission. The Hairpin contact type and Thru Hole termination method provide secure and stable connections. Engineered for versatility, this connector has two rows with a total of 140 positions, making it ideal for various PCB applications. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in diverse environments. Its compact design, with a connector height of .915 in (23.24 mm) and width of 9.4 mm (.37 in), saves valuable board space. The Matte Tin termination plating ensures long-term durability. Whether for industrial, telecommunications, or consumer electronics, the GBB70DHAN is the perfect choice for high-reliability connectivity.