GBB70DHAR

Heilind Number:SULGBB70DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB70DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB70DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:140
SKU:SULGBB70DHAR

Detailed Description

The GBB70DHAR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and contact material made of Phosphor Bronze with Gold plating, this connector ensures reliable and efficient power transmission. With a current rating of 1 A and a voltage capacity of 300 VAC, it meets the needs of various electronic systems. The Hairpin contact type and Thru Hole termination method provide secure and stable connections. Its compact design, with two rows and 140 positions, allows for dense PCB layouts. Operating in a wide temperature range from -65 to 125 °C, it is ideal for harsh environments. The connector's Metal Board Lock mount type and Right Angle orientation offer easy and secure installation. With Matte Tin termination plating, it ensures long-lasting performance. The GBB70DHAR is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.