GBB70DHAS

Heilind Number:SULGBB70DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB70DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB70DHAS
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB70DHAS

Detailed Description

Introducing the GBB70DHAS, a high-performance board-to-board connector designed for reliable power and signal transmission in demanding environments. With a short_description of PA9T & PHOSPHOR BRONZE construction, this connector boasts a compact form factor and robust build quality. Featuring a pitch of 1.27 mm (.05 in) and a voltage rating of 300 VAC, it ensures efficient connectivity with minimal signal loss. The contact_material of Phosphor Bronze with Gold plating guarantees excellent conductivity and corrosion resistance. Its 140 positions, along with Right Angle orientation and Side Hole mount_type, offer versatile installation options. Operating flawlessly in temperatures ranging from -65 to 125 °C, and with Matte Tin termination_plating, this connector is ideal for use in aerospace, defense, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with the GBB70DHAS for superior performance.