GBB70DHAT

Heilind Number:SULGBB70DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB70DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB70DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:140
SKU:SULGBB70DHAT

Detailed Description

GBB70DHAT offers robust connectivity with its PA9T & Phosphor Bronze construction, ideal for demanding environments. Designed for high-performance applications, this connector features a 1 A amperage capacity and can handle up to 300 VAC. With two rows and a threaded mount type, it ensures secure installation on PCBs. The Thru Hole termination method and gold-plated contacts guarantee reliable signal transmission. Its right-angle orientation and hairpin contact type make it efficient for board-to-board connections. With 140 positions and a pitch of 1.27 mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for various industries. The matte tin termination plating enhances durability, while the compact dimensions of 9.4 mm width and 23.24 mm height allow for space-efficient PCB layouts. Trust in the GBB70DHAT for high-reliability connectivity solutions.