GBB70DHBN

Heilind Number:SULGBB70DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB70DHBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB70DHBN
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB70DHBN

Detailed Description

Introducing the GBB70DHBN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 1.27mm, this connector offers reliable connectivity in tight spaces. Featuring female gender, right-angle orientation, and 140 positions across 2 rows, it provides ample connectivity options. The contact material is PA9T & Phosphor Bronze with gold plating, ensuring excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 300VAC, it is suitable for harsh environments. The termination method is through-hole with matte tin plating, guaranteeing secure and stable connections. With a tail length of 4.32mm and a connector height of 23.24mm, it is easy to install and integrate into PCB assemblies. Ideal for aerospace, defense, and industrial applications, this connector meets the highest standards of performance and reliability. Elevate your connectivity solutions with the GBB70DHBN.