GBB70DHBR

Heilind Number:SULGBB70DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB70DHBR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB70DHBR
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB70DHBR

Detailed Description

Introducing SKU GBB70DHBR, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector, boasting a robust construction of PA9T and featuring contacts made of durable phosphor bronze with gold plating, ensures reliable signal transmission with a current rating of 1A and a voltage capacity of 300VAC. With two rows of 140 hairpin-style contacts on a 1.27mm pitch, it offers efficient data transfer in compact spaces. The right-angle orientation and metal board lock mount type facilitate secure installations, while the thru-hole termination method and matte tin plating guarantee easy and durable soldering. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in various applications, including aerospace, defense, and industrial electronics. With its compact dimensions (23.24mm height, 9.4mm width), it's a perfect fit for PCB assemblies where space is at a premium. Upgrade your connectivity solutions with the GBB70DHBR connector, delivering high reliability and performance in every connection.