GBB70DHFT

Heilind Number:SULGBB70DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB70DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB70DHFT
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB70DHFT

Detailed Description

The GBB70DHFT PCB connector features a robust construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable performance in demanding environments. Designed for surface mount installation on PCBs, this female connector offers a secure connection with threaded mounting. Its gold-plated contacts provide excellent conductivity and corrosion resistance, suitable for high-speed data transmission applications. With two rows and 140 positions on a 1.27mm pitch, it allows for efficient signal routing. Operating at a voltage of 300 VAC and an extended temperature range from -65 to 125°C, this connector is ideal for use in industrial and aerospace settings. The straight orientation and hairpin contact type facilitate easy mating and un-mating. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space without compromising on performance. The termination plating of matte tin ensures solderability and durability. Trusted for its quality and performance, the GBB70DHFT is a reliable solution for board-to-board and card edge connections in various electronic systems.