GBB70DHHD

Heilind Number:SULGBB70DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB70DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB70DHHD
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB70DHHD

Detailed Description

The GBB70DHHD Board To Board PCB Connector is designed for high-reliability applications, featuring PA9T housing and Phosphor Bronze contacts with Gold plating for optimal conductivity. With a pitch of 1.27mm, this connector offers precise and secure connections, suitable for demanding environments. The female connector has two rows and 140 positions, ensuring versatile connectivity on PCBs. Its straight orientation and clearance hole mount type make installation convenient. Operating at a voltage of 300 VAC and amperage of 1A, it guarantees efficient power transmission. With a wide operating temperature range of -65 to 125°C, this connector is reliable in extreme conditions. The Matte Tin termination plating enhances durability, while the hairpin contact type ensures stable performance. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for various electronic devices. Trust the GBB70DHHD for secure and durable board-to-board connections in your designs.