| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB70DHHN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 140 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB70DHHN |
GBB70DHHN
| Heilind Number: | SULGBB70DHHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB70DHHN |
| ECAD Model: |
Specifications
Detailed Description
The GBB70DHHN PCB Connector is a high-performance component designed for precision electronic connections. With a sturdy construction of PA9T and Phosphor Bronze, this connector ensures reliable conductivity in demanding environments. Featuring two rows of hairpin contacts plated with gold, it guarantees efficient signal transmission at a pitch of 1.27mm. Operating at a voltage of 300 VAC and with an amperage rating of 1A, it meets the requirements of various applications. With a straight orientation and 140 positions, it offers versatility in circuit board assembly. The termination method of thru-hole mounting and matte tin plating further enhance its durability. Suitable for board-to-board and card edge connections, the GBB70DHHN is a crucial component for high-speed and high-reliability electronic systems.

