GBB70DHHT

Heilind Number:SULGBB70DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB70DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB70DHHT
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB70DHHT

Detailed Description

This high-performance PCB connector, SKU GBB70DHHT, features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliability in demanding environments. With a current rating of 1A and a voltage capacity of 300VAC, it's suitable for various applications. The female connector, with two rows and threaded mounting, offers secure and stable connections. Its through-hole termination method and gold-plated phosphor bronze contacts guarantee excellent conductivity. The 1.27mm pitch and hairpin contact type enable efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is designed for versatility. Measuring at .61 inches in height and 9.4mm in width, it accommodates 140 positions, making it ideal for high-density PCB layouts. Additionally, with matte tin termination plating, it ensures longevity and performance. Perfect for board-to-board or card edge connections, this connector, though not for high-reliability applications, offers exceptional functionality in various electronic systems.