GBB70DHLD

Heilind Number:SULGBB70DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB70DHLD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB70DHLD
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB70DHLD

Detailed Description

The GBB70DHLD connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable performance in demanding environments. With a low amperage rating of 1 A and a maximum voltage of 300 VAC, it is suitable for various electronic applications. This female connector has two rows and a clearance hole mount type, facilitating easy installation on PCBs. The thru-hole termination method, combined with gold-plated phosphor bronze contacts, guarantees excellent conductivity and signal integrity. Boasting a pitch of 1.27 mm, it offers precise connectivity with a hairpin contact type. Operating within a wide temperature range of -65 to 125 °C, this connector is ideal for use in harsh industrial settings. Its straight orientation, 140 positions, and 4.06 mm tail length further enhance versatility, while matte tin termination plating ensures long-term durability. Measuring just 15.49 mm in height and 9.4 mm in width, it is compact yet efficient. Whether in board-to-board or card edge connections, the GBB70DHLD is a high-quality solution for your connectivity needs.