GBB70DHLR

Heilind Number:SULGBB70DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB70DHLR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB70DHLR
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB70DHLR

Detailed Description

The GBB70DHLR is a high-performance female PCB connector designed for demanding electronic applications. With two rows and a pitch of 1.27mm, this connector offers precise and reliable connectivity. Its contacts are made of durable phosphor bronze with gold plating, ensuring excellent signal transmission. The hairpin contact type and thru-hole termination method provide secure attachment to the PCB. Operating at voltages up to 300VAC and temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet robust. A matte tin termination plating enhances soldering reliability. With 140 positions, it accommodates complex board-to-board connections. Whether used in aerospace, telecommunications, or industrial systems, the GBB70DHLR guarantees superior performance and durability.