GBB70DHLT

Heilind Number:SULGBB70DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB70DHLT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB70DHLT
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB70DHLT

Detailed Description

The GBB70DHLT is a high-quality board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PA9T and phosphor bronze construction, this connector ensures durability and efficient performance. With a 1A amperage and 300VAC voltage rating, it is suitable for a wide range of applications. The female connector with two rows and threaded mount type offers secure and stable connectivity. Its thru-hole termination method and gold-plated contacts guarantee excellent conductivity. With a pitch of 1.27mm (.05in) and hairpin contact type, it allows for precise and efficient mating. Operating within a temperature range of -65 to 125°C, this connector is ideal for harsh industrial settings. With 140 positions and a tail length of 4.06mm (.16in), it enables versatile connectivity options. The matte tin termination plating ensures corrosion resistance and long-term reliability. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, this connector is compact yet robust. Whether used in aerospace, defense, or industrial applications, the GBB70DHLT guarantees high performance and durability.