GBB70DHND

Heilind Number:SULGBB70DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB70DHND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB70DHND
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB70DHND

Detailed Description

Meet the GBB70DHND, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and 140 positions spread across two rows, this connector offers seamless connectivity in compact spaces. The PA9T and Phosphor Bronze construction, along with gold contact plating, ensures superior conductivity and durability. Featuring a straight orientation and clearance hole mount type, installation is a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 300 VAC, it's perfect for industrial environments. The hairpin contact type and matte tin termination plating further enhance its reliability. With a connector height of just 15.49mm and a width of 9.4mm, it's a space-saving solution without compromising performance. Upgrade your connectivity with the GBB70DHND.