GBB70DHNN

Heilind Number:SULGBB70DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB70DHNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB70DHNN
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB70DHNN

Detailed Description

Featuring a robust construction, the GBB70DHNN connector is engineered for top-tier performance in demanding applications. With its PA9T housing and Phosphor Bronze contacts plated with Gold, this female connector ensures reliable conductivity even in high-voltage environments, rated for up to 300VAC. Designed for secure PCB connections, it boasts two rows of Hairpin contacts with a pitch of 1.27mm (.05in), offering a total of 140 positions for comprehensive connectivity. Its straight orientation and no-mounting design facilitate easy installation on circuit boards. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector guarantees stable operation in extreme conditions. With matte Tin termination plating, it ensures long-term durability. Ideal for board-to-board and card edge connections, the GBB70DHNN is a vital component for high-reliability electronic systems.