GBB70DHNT

Heilind Number:SULGBB70DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB70DHNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB70DHNT
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB70DHNT

Detailed Description

Introducing the GBB70DHNT, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and precision-engineered phosphor bronze contacts plated in gold, this connector ensures reliable signal transmission in environments with voltages up to 300 VAC. Featuring a threaded mount and through-hole termination, it offers secure and stable connectivity. The dual-row configuration with 140 hairpin contacts on a 1.27mm pitch guarantees efficient data transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial systems. With a compact design measuring just .61 inches in height and 9.4mm in width, it saves valuable PCB space. The matte tin termination plating enhances durability. Trust the GBB70DHNT for rugged performance in critical electronic assemblies.