GBB70DHRD

Heilind Number:SULGBB70DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB70DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB70DHRD
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB70DHRD

Detailed Description

Introducing SKU GBB70DHRD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made from PA9T and Phosphor Bronze, ensuring reliable conductivity. With a pitch of 1.27mm and a contact type of Hairpin, it provides precise and secure connections. The gold-plated contacts offer excellent corrosion resistance, while the matte tin termination plating enhances durability. Operating at a voltage of 300VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its straddle orientation and clearance hole mount type make installation easy and efficient. With 140 positions and a tail length of 4.06mm, it offers ample connectivity options. Trust in the quality and performance of this connector for your critical electronic systems.