GBB70DHRN

Heilind Number:SULGBB70DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB70DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB70DHRN
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB70DHRN

Detailed Description

The GBB70DHRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable and durable connectivity. With a 1A current rating and 300VAC voltage rating, it meets stringent performance requirements. The female connector has two rows of Hairpin contacts in a straddle orientation, offering 140 positions for secure connections. Termination is through a card extender method with Matte Tin plating, suitable for industrial environments. With a wide operating temperature range of -65 to 125°C, it guarantees stable performance even in extreme conditions. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Trust the GBB70DHRN for efficient and durable board-to-board connections in your designs.