GBB70DYFD

Heilind Number:SULGBB70DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB70DYFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB70DYFD
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB70DYFD

Detailed Description

PA9T & Phosphor Bronze;.00, these female connectors with a 1A amperage rating feature two rows and a clearance hole mount type for easy installation. Utilizing a surface mount termination method, the contacts are made of durable phosphor bronze with gold plating, ensuring reliable conductivity. With a pitch of 1.27mm (.05 in) and a voltage rating of 300VAC, these connectors are suitable for high-performance applications. The cantilever contact type offers secure connectivity, while the straight orientation and 140 positions accommodate versatile PCB layouts. Tail length of 2.54mm (.1 in) allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, these connectors are ideal for use in various environments. With a low connector height of .61 in (15.49mm) and compact width of 9.4mm (.37 in), they are space-efficient. Featuring matte tin termination plating, they meet high industry standards for reliability. Classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, these GBB70DYFD connectors are perfect for demanding electronic assemblies.