GBB70DYFR

Heilind Number:SULGBB70DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB70DYFR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB70DYFR
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB70DYFR

Detailed Description

Introducing the GBB70DYFR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage capacity of 300VAC, it meets the power needs of various electronics. The two rows of 140 positions, each with a pitch of 1.27mm (.05in), offer ample connectivity options. The surface mount termination method and metal board lock mount type provide secure and stable installation. Gold-plated contacts and matte tin termination plating guarantee optimal signal transmission and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for industrial and aerospace applications. Its straight orientation, compact dimensions (.61in height, 9.4mm width), and 2.54mm (.1in) tail length make it versatile for PCB designs. Whether in telecommunications, aerospace, or industrial control systems, the GBB70DYFR is the perfect choice for high-reliability connections.