GBB70DYFT

Heilind Number:SULGBB70DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB70DYFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB70DYFT
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB70DYFT

Detailed Description

Introducing the GBB70DYFT, a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a voltage rating of 300 VAC and an amperage of 1A, it meets stringent electrical requirements. The threaded mount type and surface mount termination method offer secure and efficient installation. Its two rows of 140 cantilever contacts with a pitch of 1.27mm provide ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of just 15.49mm and width of 9.4mm, saves valuable board space. The Matte Tin termination plating guarantees long-term performance. Perfect for board-to-board and card edge connections, the GBB70DYFT is a top choice for reliable and high-speed data transmission.