GBB70DYRN

Heilind Number:SULGBB70DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB70DYRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB70DYRN
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB70DYRN

Detailed Description

The GBB70DYRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector offers unparalleled durability and reliability. With a current rating of 1A and a voltage rating of 300VAC, it ensures safe and efficient power transmission. The female connector has two rows with a total of 140 positions, making it suitable for complex circuitry. The cantilever contact type and gold plating guarantee excellent signal integrity. Operating in a wide temperature range from -65 to 125 °C, it is perfect for harsh environments. With a compact design and no mounting required, it is easy to integrate into any PCB layout. The matte tin termination plating ensures secure and stable connections. Ideal for mission-critical systems, the GBB70DYRN is the perfect choice for high-reliability applications.