GBB70DYRQ

Heilind Number:SULGBB70DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB70DYRQ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB70DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB70DYRQ

Detailed Description

The GBB70DYRQ is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a 1A amperage rating and 300VAC voltage capacity, it meets the power requirements of modern electronic devices. Its straddle mount design with card extender termination method offers easy and secure installation, while the cantilever contact type provides excellent mechanical stability. With 140 positions spread across two rows and a pitch of 1.27mm, it allows for efficient PCB connectivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. RoHS compliant and terminated with matte tin plating, it meets environmental standards while ensuring long-term durability. The GBB70DYRQ is an essential component for high-reliability electronic systems.