GBB75DHAD

Heilind Number:SULGBB75DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB75DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB75DHAD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:150
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:150
SKU:SULGBB75DHAD

Detailed Description

Introducing the GBB75DHAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts, this connector ensures reliable connectivity in harsh environments. With a low amperage rating of 1A and a voltage capacity of 300VAC, it is suitable for various electronic systems. The two-row design with 150 positions allows for efficient signal transmission. Utilizing gold-plated contact pins and matte tin termination, it guarantees optimal conductivity and durability. With a right-angle orientation and clearance hole mount, installation is easy and space-saving. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust in the GBB75DHAD for secure and efficient board-to-board connections.