GBB75DHAR

Heilind Number:SULGBB75DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB75DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB75DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:150
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:150
SKU:SULGBB75DHAR

Detailed Description

PA9T & AMP; PHOSPHOR BRONZE; .0 right angle female board-to-board PCB connector with a SKU of GBB75DHAR offers reliable connectivity in demanding environments. Featuring a durable construction, this connector is designed for secure attachment to metal boards, ensuring stability during operation. With a pitch of 1.27mm (.05in) and 150 positions across 2 rows, it facilitates high-density interconnection on PCBs. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Suitable for applications requiring a voltage of up to 300VAC, it operates efficiently in a wide temperature range from -65 to 125°C. The hairpin contact type and thru-hole termination method make it easy to install and maintain, while the matte tin termination plating enhances solderability. Measuring .915in (23.24mm) in height and 9.4mm (.37in) in width, this connector is compact yet robust, ideal for use in various electronic devices and systems. Upgrade your connectivity solutions with the GBB75DHAR.