GBB75DHAS

Heilind Number:SULGBB75DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB75DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB75DHAS
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:150
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB75DHAS

Detailed Description

The GBB75DHAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a pitch of 1.27mm and two rows of 75 contacts each, it offers efficient connectivity in compact spaces. The right-angle orientation and side hole mount type make it versatile for various PCB layouts. Operating at a voltage of 300VAC and amperage of 1A, it meets stringent performance standards. Its durable construction, with a wide operating temperature range of -65 to 125°C, guarantees optimal functionality even in harsh environments. The Matte Tin termination plating enhances solderability. Ideal for industrial and commercial electronics, the GBB75DHAS is a key component in ensuring seamless connectivity and performance in electronic systems.