GBB75DHBD

Heilind Number:SULGBB75DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB75DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB75DHBD
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:150
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB75DHBD

Detailed Description

Introducing the GBB75DHBD, a high-performance board-to-board PCB connector designed for precision and reliability. With a short_description of PA9T & PHOSPHOR BRONZE, this connector features a dual-row configuration with female gender, perfect for demanding electronic applications. Boasting a contact material of Phosphor Bronze with gold plating, it ensures excellent conductivity and durability even in harsh environments. The 1.27mm pitch and 300VAC voltage rating make it suitable for high-speed data transmission and power delivery. Its hairpin contact type and right-angle orientation facilitate easy and secure connections. With 150 positions and through-hole termination method, it offers versatility in PCB assembly. Operating in a wide temperature range from -65 to 125 °C, it guarantees stable performance. The connector's compact design, with a height of .915 inches and width of 9.4mm, saves space on the PCB. Matte Tin termination plating enhances soldering reliability. Classified under hi_rel as No, this connector is ideal for various industrial and commercial applications. Upgrade your PCB designs with the GBB75DHBD for seamless connectivity and performance.