| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB75DHBN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 150 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 150 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB75DHBN |
GBB75DHBN
| Heilind Number: | SULGBB75DHBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB75DHBN |
| ECAD Model: |
Specifications
Detailed Description
The GBB75DHBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 1A and voltage capability of 300VAC. With a compact form factor and right-angle orientation, it's ideal for space-constrained designs. The two-row, 150-position configuration offers ample connectivity options, while the Thru Hole termination method guarantees secure PCB attachment. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its Matte Tin termination plating enhances durability. Perfect for industries requiring high reliability, the GBB75DHBN is a top choice for engineers seeking quality connectors.

