GBB75DHBR

Heilind Number:SULGBB75DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB75DHBR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB75DHBR
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:150
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB75DHBR

Detailed Description

Introducing the GBB75DHBR, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With its PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission even in demanding environments. Featuring two rows and 150 positions with a 1.27mm pitch, it offers ample connectivity options. The Hairpin contact type and Thru Hole termination method guarantee secure and stable connections. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its right-angle orientation and metal board lock mounting make it easy to install and secure. With a compact design measuring just 9.4mm in width and 23.24mm in height, the GBB75DHBR is perfect for space-constrained PCB layouts. Trust in its Matte Tin termination plating for long-lasting performance. Upgrade your connectivity solutions with this top-of-the-line connector.