GBB75DHBS

Heilind Number:SULGBB75DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB75DHBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB75DHBS
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:150
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB75DHBS

Detailed Description

The GBB75DHBS is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a short description of PA9T & PHOSPHOR BRONZE, this connector boasts a current rating of 1 A and features a female gender, making it suitable for various applications. Its two rows and side-hole mounting type ensure secure attachment to PCBs. Utilizing a Thru Hole termination method with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 125 °C, this connector is ideal for demanding environments. The hairpin contact type and right-angle orientation facilitate easy and space-efficient PCB layouts. With 150 positions and a tail length of 4.32 mm, it offers ample connectivity options. Measuring .915 inches in height and 9.4 mm in width, it is compact yet highly functional. The termination plating of Matte Tin adds an extra layer of protection against corrosion. This connector falls under the category of high-reliability components, ensuring consistent performance in critical systems. The acronym GBB75DHBS signifies its unique model for easy identification. Trust the GBB75DHBS for seamless board-to-board connections in your electronic designs.