GBB75DHFD

Heilind Number:SULGBB75DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB75DHFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB75DHFD
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB75DHFD

Detailed Description

PA9T & Phosphor Bronze; .0 Female PCB connector, SKU GBB75DHFD, designed for high-performance applications. With a 1A amperage rating and 300 VAC voltage capacity, this connector ensures reliable power transmission. Featuring two rows of 150 hairpin contacts with gold plating on phosphor bronze material, it guarantees excellent conductivity. The 1.27mm pitch and straight orientation make it ideal for surface mount assembly via clearance holes. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The connector's compact dimensions, measuring 15.49mm in height and 9.4mm in width, offer space-efficient connectivity on PCBs. With matte tin termination plating, it ensures durability and longevity. Perfect for board-to-board and card edge connections, this high-quality component meets stringent industry standards. Upgrade your electronic systems with the GBB75DHFD for seamless and efficient signal transmission.