GBB75DHFN

Heilind Number:SULGBB75DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB75DHFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB75DHFN
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB75DHFN

Detailed Description

Introducing the GBB75DHFN, a high-performance board-to-board PCB connector suitable for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity with a current rating of 1A and a voltage of 300VAC. With two rows and 150 positions on a 1.27mm pitch, it offers ample connectivity options. The surface mount termination method and hairpin contact type facilitate easy installation and secure connections. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating and straight orientation, it meets industry standards for durability and functionality. Trust the GBB75DHFN for efficient and dependable board-to-board connections in your projects.