GBB75DHFT

Heilind Number:SULGBB75DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB75DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB75DHFT
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB75DHFT

Detailed Description

Introducing the GBB75DHFT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission. With a current rating of 1A and voltage capacity of 300VAC, it meets stringent performance requirements. The connector offers 150 positions in a compact design, with a pitch of 1.27mm (.05 inches) for efficient PCB layout. Its surface mount termination method and threaded mounting type provide secure and stable installation. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme environments. The connector's straight orientation and hairpin contact type further enhance its versatility. With a tail length of 2.54mm (.1 inches) and a low-profile connector height of 15.49mm (.61 inches), it offers flexibility in design. The matte tin termination plating ensures durability and longevity. Ideal for aerospace, defense, and other high-reliability applications, the GBB75DHFT sets a new standard in connectivity.