GBB75DHHD

Heilind Number:SULGBB75DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB75DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB75DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:150
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:150
SKU:SULGBB75DHHD

Detailed Description

GBB75DHHD features a high-performance board-to-board connector designed for demanding applications. With a pitch of 1.27 mm (.05 in) and two rows of 150 positions, it offers reliable connectivity in compact spaces. The female connector, made of PA9T and Phosphor Bronze with gold plating, ensures excellent signal transmission. Its hairpin contact type and thru-hole termination method guarantee secure and stable connections. Rated for 300 VAC and 1 A, this connector operates efficiently even in harsh environments, with an extended temperature range of -65 to 125 °C. Its clearance hole mount type and matte tin termination plating further enhance durability. Measuring 15.49 mm (.61 in) in height and 9.4 mm (.37 in) in width, it is suitable for various PCB and card edge applications. Perfect for industries requiring high-reliability components, the GBB75DHHD is a top choice for engineers seeking performance and durability in their designs.