GBB75DHHN

Heilind Number:SULGBB75DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB75DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB75DHHN
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:150
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB75DHHN

Detailed Description

Introducing the GBB75DHHN Board To Board PCB Connector, a high-performance solution designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures reliable and efficient connectivity. With a 1A amperage rating, 300VAC voltage capacity, and operating temperature range of -65 to 125°C, it meets the needs of various industries. The connector, with its 2-row, 150-position layout and hairpin contact type, offers secure and stable connections. Its straight orientation and no mounting design make installation a breeze. The matte tin termination plating guarantees durability and longevity. Compact yet robust, it has a connector height of 15.49mm and width of 9.4mm. Whether for aerospace, telecommunications, or industrial applications, the GBB75DHHN is the perfect choice for your connectivity needs.